
FLSR125.X | |
|---|---|
DigiKey Part Number | 5666-FLSR125.X-ND |
Manufacturer | |
Manufacturer Product Number | FLSR125.X |
Description | FUSE CRTRDGE 125A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 125A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.843" Dia x 9.626" L (46.80mm x 244.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,210.87000 | ₹14,210.87 |
| 5 | ₹11,783.37000 | ₹58,916.85 |
| 10 | ₹10,865.02200 | ₹1,08,650.22 |
| 50 | ₹8,983.31680 | ₹4,49,165.84 |
| 100 | ₹8,268.65470 | ₹8,26,865.47 |