
FLSR300.XXID | |
|---|---|
DigiKey Part Number | 5666-FLSR300.XXID-ND |
Manufacturer | |
Manufacturer Product Number | FLSR300.XXID |
Description | FUSE CRTRDGE 300A 600VAC/300VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 300A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CE, CSA, QPL, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 300A | Package / Case Cylindrical, Blade Terminals |
Voltage Rating - AC 600 VAC | Size / Dimension 2.594" Dia x 11.626" L (65.90mm x 295.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30,384.23000 | ₹30,384.23 |
| 5 | ₹25,179.04400 | ₹1,25,895.22 |
| 10 | ₹23,207.50700 | ₹2,32,075.07 |