
FLSR400.X | |
|---|---|
DigiKey Part Number | 5666-FLSR400.X-ND |
Manufacturer | |
Manufacturer Product Number | FLSR400.X |
Description | FUSE CRTRDGE 400A 600VAC/300VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminals |
Current Rating (Amps) 400A | Size / Dimension 2.594" Dia x 11.626" L (65.90mm x 295.30mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,688.47000 | ₹26,688.47 |
| 5 | ₹22,119.37400 | ₹1,10,596.87 |
| 10 | ₹20,388.91000 | ₹2,03,889.10 |
| 50 | ₹16,840.70440 | ₹8,42,035.22 |