
FS224 | |
|---|---|
DigiKey Part Number | 5666-FS224-ND |
Manufacturer | |
Manufacturer Product Number | FS224 |
Description | RELAY TIME DELAY 90 FPM CHAS MT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Fixed, 90 FPM Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Repeat Cycle | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 90 FPM | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,020.18000 | ₹11,020.18 |
| 10 | ₹9,978.73000 | ₹99,787.30 |
| 25 | ₹9,592.00760 | ₹2,39,800.19 |
| 50 | ₹9,309.37460 | ₹4,65,468.73 |
| 100 | ₹9,035.02570 | ₹9,03,502.57 |