Direct
Similar

FT600-0500-2 | |
|---|---|
DigiKey Part Number | FT600-0500-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT600-0500-2 |
Description | FUSE BRD MNT 500MA 600VAC 2SMD |
Customer Reference | |
Detailed Description | 500mA 600 VAC Fuse Board Mount Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 60A | |
Package / Case | 2-SMD, Square End Block | |
Size / Dimension | 0.402" L x 0.122" W x 0.122" H (10.20mm x 3.10mm x 3.10mm) | |
Melting I²t | 1.0 | |
DC Cold Resistance | 0.5 Ohms |

