


GTCN28-231M-R20 | |
|---|---|
DigiKey Part Number | GTCN28-231M-R20-ND |
Manufacturer | |
Manufacturer Product Number | GTCN28-231M-R20 |
Description | GDT 230V 20KA 2 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹284.22000 | ₹284.22 |
| 5 | ₹235.38800 | ₹1,176.94 |
| 10 | ₹217.31000 | ₹2,173.10 |
| 50 | ₹180.24040 | ₹9,012.02 |
| 100 | ₹166.26250 | ₹16,626.25 |
| 250 | ₹149.36224 | ₹37,340.56 |
| 500 | ₹137.66368 | ₹68,831.84 |
| 2,000 | ₹123.02882 | ₹2,46,057.64 |