GTCR36-231M-R10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,000
Unit Price: ₹106.81445
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,870
Unit Price: ₹262.78000
Datasheet
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole
Building Automation – Protect/Sense/Control

GTCR36-231M-R10

DigiKey Part Number
GTCR36-231M-R10-ND
Manufacturer
Manufacturer Product Number
GTCR36-231M-R10
Description
GDT 230V 10KA 3 POLE TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Radial Cylinder, 3 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹277.69000₹277.69
5₹230.17000₹1,150.85
10₹212.46400₹2,124.64
50₹176.21480₹8,810.74
100₹162.55370₹16,255.37
250₹146.02992₹36,507.48
500₹134.59414₹67,297.07
1,000₹123.99050₹1,23,990.50
5,000₹120.01201₹6,00,060.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.