GTCR Series Radial Cylinder, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GTCR Series Radial Cylinder, 3 Lead

GTCR37-551M-R10

DigiKey Part Number
GTCR37-551M-R10-ND
Manufacturer
Manufacturer Product Number
GTCR37-551M-R10
Description
GDT 550V 10KA 3 POLE TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 550 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
550 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Radial Cylinder, 3 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹273.32000₹273.32
5₹226.46400₹1,132.32
10₹208.89400₹2,088.94
50₹173.30920₹8,665.46
100₹159.85620₹15,985.62
250₹143.60616₹35,901.54
500₹132.35748₹66,178.74
1,000₹121.92699₹1,21,926.99
5,000₹118.40135₹5,92,006.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.