
HA15-2-42-48 | |
|---|---|
DigiKey Part Number | F7856-ND |
Manufacturer | |
Manufacturer Product Number | HA15-2-42-48 |
Description | SWITCH REED SPST-NO 350MA 265V |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 42 ~ 48AT Operate Range 10W 350mA (AC), 500mA (DC) 265 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 42 ~ 48AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 265 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.090" Dia x 0.600" L (2.28mm x 15.24mm) | |
Height Above Board | - | |
Operating Temperature | -20°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1.5A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹198.49000 | ₹198.49 |
| 10 | ₹167.36200 | ₹1,673.62 |
| 25 | ₹155.21080 | ₹3,880.27 |
| 100 | ₹138.24140 | ₹13,824.14 |
| 250 | ₹128.26492 | ₹32,066.23 |
| 500 | ₹121.45490 | ₹60,727.45 |
| 1,000 | ₹115.30183 | ₹1,15,301.83 |
| 3,000 | ₹106.87564 | ₹3,20,626.92 |
| 5,000 | ₹103.48473 | ₹5,17,423.65 |