
IDSR015.T | |
|---|---|
DigiKey Part Number | 5666-IDSR015.T-ND |
Manufacturer | |
Manufacturer Product Number | IDSR015.T |
Description | FUSE CARTRIDGE 15A 600VAC/VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 15A | Package / Case Cylindrical, Alarm Indicating |
Voltage Rating - AC 600 VAC | Size / Dimension 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,485.27000 | ₹2,485.27 |
| 5 | ₹2,061.83400 | ₹10,309.17 |
| 10 | ₹1,902.20600 | ₹19,022.06 |
| 50 | ₹1,576.12940 | ₹78,806.47 |
| 100 | ₹1,452.55540 | ₹1,45,255.54 |
| 250 | ₹1,302.88192 | ₹3,25,720.48 |
| 500 | ₹1,199.08762 | ₹5,99,543.81 |