ITV_Series_9550
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITV9550L1430MR

DigiKey Part Number
18-ITV9550L1430MRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ITV9550L1430MR
Description
FUSE BOARD MOUNT 30A 62VDC SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30A 62 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
30A
Voltage Rating - DC
62 VDC
Response Time
Fast Blow
Applications
Automotive
Class
-
Approval Agency
cURus, TUV
Operating Temperature
-10°C ~ 65°C
Breaking Capacity @ Rated Voltage
80A
Package / Case
Nonstandard SMD
Size / Dimension
0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm)
DC Cold Resistance
0.0025 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹323.34638₹3,23,346.38
Manufacturers Standard Package