
JLLN060.TXP | |
|---|---|
DigiKey Part Number | 5666-JLLN060.TXP-ND |
Manufacturer | |
Manufacturer Product Number | JLLN060.TXP |
Description | FUSE CARTRIDGE 60A 300VAC/160VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60A 300 VAC 160 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 300 VAC | |
Voltage Rating - DC | 160 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 0.875" L (10.30mm x 22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,382.65000 | ₹3,382.65 |
| 5 | ₹2,774.89200 | ₹13,874.46 |
| 10 | ₹2,694.84600 | ₹26,948.46 |
| 50 | ₹2,231.97240 | ₹1,11,598.62 |
| 100 | ₹2,056.48460 | ₹2,05,648.46 |
| 250 | ₹1,844.02792 | ₹4,61,006.98 |
| 500 | ₹1,745.32718 | ₹8,72,663.59 |