
JLLN200.X | |
|---|---|
DigiKey Part Number | F11993-ND |
Manufacturer | |
Manufacturer Product Number | JLLN200.X |
Description | FUSE CRTRDGE 200A 300VAC/125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200A 300 VAC 125 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 300 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.063" Dia x 0.843" L (27.00mm x 21.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,300.42000 | ₹5,300.42 |
| 5 | ₹4,755.09600 | ₹23,775.48 |
| 10 | ₹4,198.68200 | ₹41,986.82 |
| 50 | ₹3,621.76700 | ₹1,81,088.35 |
| 100 | ₹3,588.10830 | ₹3,58,810.83 |
| 250 | ₹3,550.78172 | ₹8,87,695.43 |