Diac/Sidac Thyristor 220 ~ 250V TO-202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2401F1

DigiKey Part Number
K2401F1-ND
Manufacturer
Manufacturer Product Number
K2401F1
Description
DIAC/SIDAC 220-250V 1A TO-202
Customer Reference
Detailed Description
Diac/Sidac Thyristor 220 ~ 250V TO-202
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
150 mA
Manufacturer
Littelfuse Inc.
Current - Peak Output
1 A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Obsolete
Package / Case
TO-202 Long Tab
Voltage - Breakover
220 ~ 250V
Supplier Device Package
TO-202
Current - Breakover
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.