
KLKD009.T | |
|---|---|
DigiKey Part Number | 5666-KLKD009.T-ND |
Manufacturer | |
Manufacturer Product Number | KLKD009.T |
Description | FUSE CARTRIDGE 9A 600VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 9A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
Melting I²t | 164.221 | |
DC Cold Resistance | 0.0166 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,346.42000 | ₹2,346.42 |
| 5 | ₹1,946.65600 | ₹9,733.28 |
| 10 | ₹1,777.43000 | ₹17,774.30 |
| 50 | ₹1,488.10580 | ₹74,405.29 |
| 100 | ₹1,371.44630 | ₹1,37,144.63 |
| 250 | ₹1,230.14464 | ₹3,07,536.16 |
| 500 | ₹1,132.15212 | ₹5,66,076.06 |