
KLKD03.5T | |
|---|---|
DigiKey Part Number | 5666-KLKD03.5T-ND |
Manufacturer | |
Manufacturer Product Number | KLKD03.5T |
Description | FUSE CARTRIDGE 3.5A 600VAC/VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.5A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3.5A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
Melting I²t | 12.417 | |
DC Cold Resistance | 0.0613 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,463.84000 | ₹2,463.84 |
| 5 | ₹2,043.94200 | ₹10,219.71 |
| 10 | ₹1,885.80500 | ₹18,858.05 |
| 50 | ₹1,562.50560 | ₹78,125.28 |
| 100 | ₹1,440.01260 | ₹1,44,001.26 |
| 250 | ₹1,291.64740 | ₹3,22,911.85 |
| 500 | ₹1,188.75702 | ₹5,94,378.51 |