
KLKR.750T | |
|---|---|
DigiKey Part Number | 5666-KLKR.750T-ND |
Manufacturer | |
Manufacturer Product Number | KLKR.750T |
Description | FUSE CRTRDGE 750MA 600VAC/300VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750mA 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 750mA | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,342.58000 | ₹3,342.58 |
| 5 | ₹2,773.02800 | ₹13,865.14 |
| 10 | ₹2,558.23500 | ₹25,582.35 |
| 50 | ₹2,119.01240 | ₹1,05,950.62 |
| 100 | ₹1,952.53560 | ₹1,95,253.56 |
| 250 | ₹1,750.83076 | ₹4,37,707.69 |
| 500 | ₹1,610.91010 | ₹8,05,455.05 |