
KLNR050.T | |
|---|---|
DigiKey Part Number | 5666-KLNR050.T-ND |
Manufacturer | |
Manufacturer Product Number | KLNR050.T |
Description | FUSE CARTRIDGE 50A 250VAC/125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK1 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.811" Dia x 3.000" L (20.60mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,703.57000 | ₹8,703.57 |
| 5 | ₹7,218.74600 | ₹36,093.73 |
| 10 | ₹6,657.39400 | ₹66,573.94 |
| 50 | ₹5,508.29900 | ₹2,75,414.95 |
| 100 | ₹5,072.10470 | ₹5,07,210.47 |