
KLPC800.X | |
|---|---|
DigiKey Part Number | 5666-KLPC800.X-ND |
Manufacturer | |
Manufacturer Product Number | KLPC800.X |
Description | FUSE CRTRDGE 800A 600VAC/480VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 800A 600 VAC 480 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 480 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class L |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 300kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 800A | Size / Dimension 2.500" Dia x 3.752" L (63.50mm x 95.30mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,00,526.26000 | ₹1,00,526.26 |
| 5 | ₹83,200.74800 | ₹4,16,003.74 |
| 10 | ₹76,627.12700 | ₹7,66,271.27 |