
LFCL0250ZC1 | |
|---|---|
DigiKey Part Number | LFCL0250ZC1-ND |
Manufacturer | |
Manufacturer Product Number | LFCL0250ZC1 |
Description | FUSE CARTRIDGE 600VAC |
Customer Reference | |
Detailed Description | 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 600 VAC | |
Response Time | - | |
Applications | Cable Protection | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | - |
