
LMIN07.5V | |
|---|---|
DigiKey Part Number | LMIN07.5V-ND |
Manufacturer | |
Manufacturer Product Number | LMIN07.5V |
Description | FUSE AUTO 7.5A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
EDA/CAD Models | LMIN07.5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE, UL | |
Operating Temperature | - | |
Color | Brown | |
Size / Dimension | 0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹134.19000 | ₹134.19 |
| 5 | ₹111.45000 | ₹557.25 |
| 10 | ₹102.78400 | ₹1,027.84 |
| 50 | ₹85.26520 | ₹4,263.26 |
| 100 | ₹78.66760 | ₹7,866.76 |
| 250 | ₹70.69464 | ₹17,673.66 |
| 500 | ₹65.18174 | ₹32,590.87 |
| 1,000 | ₹60.07515 | ₹60,075.15 |
| 5,000 | ₹54.02458 | ₹2,70,122.90 |


