
LQ05041QCS6 | |
|---|---|
DigiKey Part Number | 18-LQ05041QCS6TR-ND - Tape & Reel (TR) 18-LQ05041QCS6CT-ND - Cut Tape (CT) 18-LQ05041QCS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQ05041QCS6 |
Description | 5V, 4A LOAD SWITCH WITH SLEW RAT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 4A 6-WLCSP (0.97x1.47) |
Datasheet | Datasheet |
EDA/CAD Models | LQ05041QCS6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 15mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (0.97x1.47) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹39.32400 | ₹393.24 |
| 25 | ₹35.29880 | ₹882.47 |
| 100 | ₹30.84460 | ₹3,084.46 |
| 250 | ₹28.71992 | ₹7,179.98 |
| 500 | ₹27.43954 | ₹13,719.77 |
| 1,000 | ₹26.38655 | ₹26,386.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹25.08443 | ₹75,253.29 |
| 6,000 | ₹24.46133 | ₹1,46,767.98 |