


MHP-TAC15-12-77 | |
|---|---|
DigiKey Part Number | F11690-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAC15-12-77 |
Description | THERMOSTAT 77DEG C SPST-NC STRAP |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 77°C (171°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Breaker | |
Rated Functioning Temperature | 77°C (171°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 12.0 | |
Current Rating (Amps) | 25 A | |
Approval Agency | - | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹162.14000 | ₹162.14 |
| 5 | ₹134.00200 | ₹670.01 |
| 10 | ₹123.65800 | ₹1,236.58 |
| 50 | ₹102.61640 | ₹5,130.82 |
| 100 | ₹94.67700 | ₹9,467.70 |
| 250 | ₹85.07880 | ₹21,269.70 |
| 500 | ₹78.43652 | ₹39,218.26 |
| 1,000 | ₹72.28252 | ₹72,282.52 |