
MISM-7R-10-15 | |
|---|---|
DigiKey Part Number | 18-MISM-7R-10-15TR-ND - Tape & Reel (TR) 18-MISM-7R-10-15CT-ND - Cut Tape (CT) 18-MISM-7R-10-15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MISM-7R-10-15 |
Description | SWITCH REED SPST-NO 180MA 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MISM-7R-10-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 180mA (AC), 250mA (DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 170 V | |
Power - Rated | 10W | |
Operate Time | 450 µs | |
Release Time | 0.2 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.540" (13.72mm) | |
Size - Body | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | |
Height Above Board | 0.090" (2.28mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 500mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹233.90000 | ₹233.90 |
| 10 | ₹196.34300 | ₹1,963.43 |
| 25 | ₹182.08560 | ₹4,552.14 |
| 100 | ₹162.19960 | ₹16,219.96 |
| 250 | ₹150.51776 | ₹37,629.44 |
| 500 | ₹142.55036 | ₹71,275.18 |
| 1,000 | ₹135.35919 | ₹1,35,359.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹112.96721 | ₹3,38,901.63 |
| 6,000 | ₹108.77136 | ₹6,52,628.16 |



