Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MISM-7R-15-20

DigiKey Part Number
18-MISM-7R-15-20TR-ND - Tape & Reel (TR)
18-MISM-7R-15-20CT-ND - Cut Tape (CT)
18-MISM-7R-15-20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MISM-7R-15-20
Description
SWITCH REED SPST-NO 180MA 120V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
180mA (AC), 250mA (DC)
Voltage - Switching AC
120 V
Voltage - Switching DC
170 V
Power - Rated
10W
Operate Time
450 µs
Release Time
0.2 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.540" (13.72mm)
Size - Body
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
Height Above Board
0.090" (2.28mm)
Operating Temperature
-40°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
500mA (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,584
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹233.90000₹233.90
10₹196.34300₹1,963.43
25₹182.08560₹4,552.14
100₹162.19960₹16,219.96
250₹150.51776₹37,629.44
500₹142.55036₹71,275.18
1,000₹135.35919₹1,35,359.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹112.96721₹3,38,901.63
6,000₹108.77136₹6,52,628.16
Manufacturers Standard Package