
MLRR-3-42-48 | |
|---|---|
DigiKey Part Number | F7906-ND |
Manufacturer | |
Manufacturer Product Number | MLRR-3-42-48 |
Description | SWITCH REED SPST-NO 700MA 140V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 42 ~ 48AT Operate Range 20W 700mA (AC), 1A (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 42 ~ 48AT | |
Release Range | - | |
Current - Switching | 700mA (AC), 1A (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 20W | |
Operate Time | 0.7 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.230" (56.64mm) | |
Size - Body | 0.105" Dia x 0.600" L (2.66mm x 15.24mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.4 pF | |
Current - Carry | 1.2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹106.22000 | ₹106.22 |
| 10 | ₹90.46700 | ₹904.67 |
| 25 | ₹84.02320 | ₹2,100.58 |
| 100 | ₹74.86140 | ₹7,486.14 |
| 250 | ₹69.37488 | ₹17,343.72 |
| 500 | ₹65.58800 | ₹32,794.00 |
| 1,000 | ₹62.13573 | ₹62,135.73 |
| 3,000 | ₹57.35889 | ₹1,72,076.67 |
| 5,000 | ₹55.42113 | ₹2,77,105.65 |
