Protection Relay Multiple Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPU-32-00-00

DigiKey Part Number
5666-MPU-32-00-00-ND
Manufacturer
Manufacturer Product Number
MPU-32-00-00
Description
KIT MPR WITH TIA-232 AND CIM MPU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Protection Relay Multiple Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Multiple
Voltage - Supply
65 ~ 265VAC, 80 ~ 275VDC
Trip Range
-
Delay Time
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-40°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,70,805.73000₹3,70,805.73
Manufacturers Standard Package