NGB8207ABNT4G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGB8204ANT4G

DigiKey Part Number
NGB8204ANT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NGB8204ANT4G
Description
IGBT 430V 18A D2PAK
Customer Reference
Detailed Description
IGBT 430 V 18 A 115 W Surface Mount D2PAK
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
430 V
Current - Collector (Ic) (Max)
18 A
Current - Collector Pulsed (Icm)
50 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 4V, 15A
Power - Max
115 W
Switching Energy
-
Input Type
Logic
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.