
P0642SALRP | |
|---|---|
DigiKey Part Number | P0642SALRPTR-ND - Tape & Reel (TR) P0642SALRPCT-ND - Cut Tape (CT) P0642SALRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0642SALRP |
Description | THYRISTOR 58V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 77V | |
Voltage - Off State | 58V | |
Voltage - On State | 8 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 2 | |
Capacitance | 45pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.94000 | ₹164.94 |
| 10 | ₹104.55500 | ₹1,045.55 |
| 100 | ₹70.16910 | ₹7,016.91 |
| 500 | ₹55.41772 | ₹27,708.86 |
| 1,000 | ₹50.67268 | ₹50,672.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹41.22325 | ₹1,03,058.12 |
