58V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0642SBLRP

DigiKey Part Number
P0642SBLRPTR-ND - Tape & Reel (TR)
P0642SBLRPCT-ND - Cut Tape (CT)
P0642SBLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0642SBLRP
Description
THYRISTOR 58V 250A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
58V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
77V
Voltage - Off State
58V
Voltage - On State
8 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
120 mA
Number of Elements
2
Capacitance
45pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹170.53000₹170.53
10₹109.12100₹1,091.21
100₹73.78470₹7,378.47
500₹58.64568₹29,322.84
1,000₹53.77671₹53,776.71
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹44.76432₹1,11,910.80
Manufacturers Standard Package