
P0642SBLRP | |
|---|---|
DigiKey Part Number | P0642SBLRPTR-ND - Tape & Reel (TR) P0642SBLRPCT-ND - Cut Tape (CT) P0642SBLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0642SBLRP |
Description | THYRISTOR 58V 250A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 77V | |
Voltage - Off State | 58V | |
Voltage - On State | 8 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 2 | |
Capacitance | 45pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹170.53000 | ₹170.53 |
| 10 | ₹109.12100 | ₹1,091.21 |
| 100 | ₹73.78470 | ₹7,378.47 |
| 500 | ₹58.64568 | ₹29,322.84 |
| 1,000 | ₹53.77671 | ₹53,776.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹44.76432 | ₹1,11,910.80 |