
P2600SDLRP | |
|---|---|
DigiKey Part Number | 18-P2600SDLRPTR-ND - Tape & Reel (TR) 18-P2600SDLRPCT-ND - Cut Tape (CT) 18-P2600SDLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2600SDLRP |
Description | THYRISTOR 220V 1KA DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 300V | |
Voltage - Off State | 220V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 1 kA | |
Current - Peak Pulse (10/1000µs) | 200 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 75pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹179.85000 | ₹179.85 |
| 10 | ₹114.61900 | ₹1,146.19 |
| 100 | ₹77.27910 | ₹7,727.91 |
| 500 | ₹61.27724 | ₹30,638.62 |
| 1,000 | ₹57.02983 | ₹57,029.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹46.59300 | ₹1,16,482.50 |