Protection Relay Ground Fault Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGR-4300-12

DigiKey Part Number
5666-PGR-4300-12-ND
Manufacturer
Manufacturer Product Number
PGR-4300-12
Description
GEN GRND FAULT RELAY 12VDC SUP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Protection Relay Ground Fault Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Ground Fault
Voltage - Supply
12VDC
Trip Range
100 ~ 1200A
Delay Time
0 ~ 1s
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Features
Manual Reset, Test Button
Operating Temperature
-10°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,22,303.59000₹2,22,303.59
Manufacturers Standard Package