Protection Relay Ground Fault DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Protection Relay Ground Fault DIN Rail
HVAC - Take a Load Off – Protect Control Sense

PGR-4700-24

DigiKey Part Number
5666-PGR-4700-24-ND
Manufacturer
Manufacturer Product Number
PGR-4700-24
Description
SENS GRND FAULT RELAY 24VDC SUP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Protection Relay Ground Fault DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Ground Fault
Voltage - Supply
24VDC
Trip Range
0.01 ~ 3A
Delay Time
0 ~ 1.5s
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,72,582.34000₹1,72,582.34
Manufacturers Standard Package