


RC-400012-DS | |
|---|---|
DigiKey Part Number | F9624-ND |
Manufacturer | |
Manufacturer Product Number | RC-400012-DS |
Description | RELAY GEN PURPOSE SPDT 40A 12V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Features | Diode | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹940.25000 | ₹940.25 |
| 5 | ₹779.96600 | ₹3,899.83 |
| 10 | ₹719.67500 | ₹7,196.75 |
| 50 | ₹596.72580 | ₹29,836.29 |
| 100 | ₹550.20740 | ₹55,020.74 |
| 250 | ₹493.91188 | ₹1,23,477.97 |
| 500 | ₹454.90236 | ₹2,27,451.18 |
| 1,000 | ₹418.70334 | ₹4,18,703.34 |