RUSB110 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 470
Unit Price: ₹50.58000
Datasheet
RUSB(F) 90,110,135,160,185,250 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RUSB(F) 90,110,135,160,185,250 Series

RUSB110

DigiKey Part Number
RUSB110-ND
Manufacturer
Manufacturer Product Number
RUSB110
Description
PTC RESET FUSE 16V 1.1A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
40 A
Time to Trip
2.3 s
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
140 mOhms
Operating Temperature
-
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" L x 0.118" W (7.40mm x 3.00mm)
Height - Seated (Max)
0.559" (14.20mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable