ROV07-361K-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,000
Unit Price: ₹500.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₹304.92789
Datasheet

Similar


Panasonic Industry
In Stock: 1,517
Unit Price: ₹22.36000
Datasheet

Similar


Bourns Inc.
In Stock: 9,033
Unit Price: ₹12.11000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₹13.98000
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROV07-361K-S

DigiKey Part Number
ROV07-361K-S-ND
Manufacturer
Manufacturer Product Number
ROV07-361K-S
Description
VARISTOR 360V 1.2KA DISC 7MM
Customer Reference
Detailed Description
360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bag
Part Status
Obsolete
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
1.2 kA
Energy
26J
Number of Circuits
1
Capacitance @ Frequency
117 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes