

RTEF190 | |
---|---|
DigiKey Part Number | RTEF190-ND |
Manufacturer | |
Manufacturer Product Number | RTEF190 |
Description | PTC RESET FUSE 33V 1.9A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.9 A Ih Through Hole Radial, Disc |
EDA/CAD Models | RTEF190 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.9 A | |
Current - Trip (It) | 3 A | |
Current - Max | 40 A | |
Time to Trip | 3.5 s | |
Resistance - Initial (Ri) (Min) | 45 mOhms | |
Resistance - Post Trip (R1) (Max) | 92 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" L x 0.118" W (8.90mm x 3.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |