Direct




RUE300 | |
|---|---|
DigiKey Part Number | RUE300-ND |
Manufacturer | |
Manufacturer Product Number | RUE300 |
Description | PTC RESET FUSE 30V 3A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 10.8 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 80 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.449" L x 0.118" W (11.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 3 A | Height - Seated (Max) 0.681" (17.30mm) |
Current - Trip (It) 6 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUEF300 | Littelfuse Inc. | 12,560 | RUEF300HF-ND | ₹57.78000 | Direct |
| 30R300UU | Littelfuse Inc. | 7,748 | F2026-ND | ₹102.50000 | Similar |
| MF-R300 | WEC | 2,490 | 2266-MF-R300-ND | ₹55.91000 | Direct |
| PTR030V0300-BK | Eaton - Electronics Division | 473 | 283-PTR030V0300-BK-ND | ₹55.91000 | Direct |
| PFRA.300 | SCHURTER Inc. | 193 | 486-3518-ND | ₹149.10000 | Similar |




