
SD22-01FTG | |
|---|---|
DigiKey Part Number | 18-SD22-01FTGTR-ND - Tape & Reel (TR) 18-SD22-01FTGCT-ND - Cut Tape (CT) 18-SD22-01FTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD22-01FTG |
Description | TVS DIODE 22VWM 35.5VC SOD323 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 35.5V (Typ) Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 23V | |
Voltage - Clamping (Max) @ Ipp | 35.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 27A (8/20µs) | |
Power - Peak Pulse | 950W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹23.94900 | ₹239.49 |
| 100 | ₹11.64830 | ₹1,164.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹11.32396 | ₹33,971.88 |
| 6,000 | ₹11.23264 | ₹67,395.84 |
| 9,000 | ₹9.31487 | ₹83,833.83 |
| 15,000 | ₹9.13223 | ₹1,36,983.45 |
| 21,000 | ₹7.92081 | ₹1,66,337.01 |
