Protection Relay Ground Fault Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE-330-07-00

DigiKey Part Number
5666-SE-330-07-00-ND
Manufacturer
Manufacturer Product Number
SE-330-07-00
Description
NGR MON UNIV SC FIBER RJ45 61850
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Protection Relay Ground Fault Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Trip Range
20 ~ 10000VAC
Manufacturer
Littelfuse Inc.
Delay Time
0.1 ~ 10s
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Features
Harmonic Filtering, Manual Reset
Function
Ground Fault
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
120/240VAC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,76,762.39000₹6,76,762.39
Manufacturers Standard Package