
SLD13-018 | |
|---|---|
DigiKey Part Number | SLD13-018TR-ND - Tape & Reel (TR) SLD13-018CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SLD13-018 |
Description | TVS DIODE 13VWM 21.5VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 237.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | SLD13-018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 237.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹141.64000 | ₹141.64 |
| 10 | ₹138.84700 | ₹1,388.47 |
| 100 | ₹127.66480 | ₹12,766.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹114.15285 | ₹91,322.28 |