
SM30KPA280A-HR | |
|---|---|
DigiKey Part Number | 18-SM30KPA280A-HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM30KPA280A-HR |
Description | HI-REL TVS SM30KPA-HR 280V UNI, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 451V Clamp 66A Ipp Tvs Diode Surface Mount SPD4-1 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 451V |
Mfr | Current - Peak Pulse (10/1000µs) 66A |
Series | Power - Peak Pulse 30000W (30kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 280V (Max) | Package / Case SPD4-1 |
Voltage - Breakdown (Min) 311V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹18,081.81144 | ₹90,40,905.72 |