Similar

SMBJ40 | |
|---|---|
DigiKey Part Number | SMBJ40-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ40 |
Description | TVS DIODE 40VWM 67.73V DO214AA |
Customer Reference | |
Detailed Description | 67.73V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ40 Models |
Category | Voltage - Clamping (Max) @ Ipp 67.73V |
Mfr | Current - Peak Pulse (10/1000µs) 9.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 42.08V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ40A | Littelfuse Inc. | 4,14,872 | SMBJ40ALFCT-ND | ₹46.59000 | Direct |
| SMBJ40E3/TR13 | Microchip Technology | 0 | SMBJ40E3/TR13-ND | ₹28.70129 | Similar |

