
SMTOAK2-070C | |
|---|---|
DigiKey Part Number | 18-SMTOAK2-070CTR-ND - Tape & Reel (TR) 18-SMTOAK2-070CCT-ND - Cut Tape (CT) 18-SMTOAK2-070CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTOAK2-070C |
Description | TVS DIODE 70VWM 130VC SMTO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130V Clamp 2000A (2kA) (8/20µs) Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 78.2V | |
Voltage - Clamping (Max) @ Ipp | 130V | |
Current - Peak Pulse (10/1000µs) | 2000A (2kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,157.37000 | ₹1,157.37 |
| 10 | ₹821.34100 | ₹8,213.41 |
| 100 | ₹712.87290 | ₹71,287.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹652.95430 | ₹3,26,477.15 |