12.45V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 14-UDFN (5.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.45V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 14-UDFN (5.5x1.5)
Building Automation – Protect/Sense/Control

SP8008-08UTG

DigiKey Part Number
F9964TR-ND - Tape & Reel (TR)
F9964CT-ND - Cut Tape (CT)
F9964DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP8008-08UTG
Description
TVS DIODE 5VWM 12.45VC 14UDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.45V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 14-UDFN (5.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
SP8008-08UTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.45V (Typ)
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.3pF @ 3GHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-PowerUFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,426
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹82.00000₹82.00
10₹67.37300₹673.73
100₹49.48180₹4,948.18
500₹39.69724₹19,848.62
1,000₹37.46077₹37,460.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹34.24586₹1,02,737.58
Manufacturers Standard Package