
SZ1.5SMC68AT3G | |
|---|---|
DigiKey Part Number | 18-SZ1.5SMC68AT3GTR-ND - Tape & Reel (TR) 18-SZ1.5SMC68AT3GCT-ND - Cut Tape (CT) 18-SZ1.5SMC68AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1.5SMC68AT3G |
Description | TVS DIODE 58.1VWM 92VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹68.39900 | ₹683.99 |
| 100 | ₹44.96220 | ₹4,496.22 |
| 500 | ₹34.88324 | ₹17,441.62 |
| 1,000 | ₹31.63665 | ₹31,636.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹25.30857 | ₹63,271.42 |
| 5,000 | ₹23.35241 | ₹1,16,762.05 |
| 7,500 | ₹23.29650 | ₹1,74,723.75 |