
SZSMF20AT1G | |
|---|---|
DigiKey Part Number | F11650TR-ND - Tape & Reel (TR) F11650CT-ND - Cut Tape (CT) F11650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF20AT1G |
Description | TVS DIODE 20VWM 32.4VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹21.61900 | ₹216.19 |
| 100 | ₹19.28950 | ₹1,928.95 |
| 500 | ₹15.74844 | ₹7,874.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹11.64825 | ₹34,944.75 |
| 6,000 | ₹11.41529 | ₹68,491.74 |
| 9,000 | ₹10.19227 | ₹91,730.43 |








