

TMOV20RP230M | |
---|---|
DigiKey Part Number | F4039-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP230M |
Description | VARISTOR 360V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 10 kA | |
Energy | 160J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm 3-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹176.59000 | ₹176.59 |
10 | ₹130.53700 | ₹1,305.37 |
25 | ₹119.08920 | ₹2,977.23 |
100 | ₹106.50570 | ₹10,650.57 |
400 | ₹97.96230 | ₹39,184.92 |
800 | ₹94.78874 | ₹75,830.99 |
1,200 | ₹93.19918 | ₹1,11,839.02 |
2,800 | ₹91.11380 | ₹2,55,118.64 |