SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMBJ11CA-HRA

TPSMB91A

DigiKey Part Number
F6344TR-ND - Tape & Reel (TR)
F6344CT-ND - Cut Tape (CT)
F6344DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB91A
Description
TVS DIODE 77.8VWM 125V DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
125V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
TPSMB91A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,720
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹53.24000₹53.24
10₹36.02800₹360.28
100₹24.58100₹2,458.10
500₹19.25658₹9,628.29
1,000₹17.30430₹17,304.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹16.34946₹49,048.38
6,000₹14.34926₹86,095.56
9,000₹13.06144₹1,17,552.96
15,000₹12.81181₹1,92,177.15
Manufacturers Standard Package